CCR05CG221FRVTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.45.31390
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.39.56976
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.39.56976
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.51.19680
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.44.94200
Datasheet
Image for CCR05CG221FRVTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG221FRVTR1

DigiKey Part Number
478-CCR05CG221FRVTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCR05CG221FRVTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 pF ±1% 200V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG221FRVTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±1%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CG221FRKYOCERA AVX0478-CCR05CG221FR-NDkr.45.31390Parametric Equivalent
CCR05CG221FRTR1KYOCERA AVX0478-CCR05CG221FRTR1-NDkr.39.56976Parametric Equivalent
CCR05CG221FRTR2KYOCERA AVX0478-CCR05CG221FRTR2-NDkr.39.56976Parametric Equivalent
CCR05CG221FRVKYOCERA AVX0478-CCR05CG221FRV-NDkr.51.19680Parametric Equivalent
CCR05CG221FRVTR2KYOCERA AVX0478-CCR05CG221FRVTR2-NDkr.44.94200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.44.94200kr.112,355.00
Manufacturers Standard Package
Unit Price without VAT:kr.44.94200
Unit Price with VAT:kr.56.17750