Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CCR05CG221FR | |
|---|---|
DigiKey Part Number | 478-CCR05CG221FR-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG221FR |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 200V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG221FR Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±1% | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CG221FRTR1 | KYOCERA AVX | 0 | 478-CCR05CG221FRTR1-ND | kr.39.56976 | Parametric Equivalent |
| CCR05CG221FRTR2 | KYOCERA AVX | 0 | 478-CCR05CG221FRTR2-ND | kr.39.56976 | Parametric Equivalent |
| CCR05CG221FRV | KYOCERA AVX | 0 | 478-CCR05CG221FRV-ND | kr.51.19680 | Parametric Equivalent |
| CCR05CG221FRVTR1 | KYOCERA AVX | 0 | 478-CCR05CG221FRVTR1-ND | kr.44.94200 | Parametric Equivalent |
| CCR05CG221FRVTR2 | KYOCERA AVX | 0 | 478-CCR05CG221FRVTR2-ND | kr.44.94200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.45.31390 | kr.4,531.39 |
| Unit Price without VAT: | kr.45.31390 |
|---|---|
| Unit Price with VAT: | kr.56.64238 |

