Similar

CANAT01DP | |
|---|---|
DigiKey Part Number | 478-6188-2-ND - Tape & Reel (TR) 478-6188-1-ND - Cut Tape (CT) 478-6188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CANAT01DP |
Description | VARISTOR 120V 4A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 120 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.62000 | kr.16.20 |
| 25 | kr.1.44040 | kr.36.01 |
| 100 | kr.1.24360 | kr.124.36 |
| 250 | kr.1.14864 | kr.287.16 |
| 500 | kr.1.09168 | kr.545.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04475 | kr.1,044.75 |
| 2.000 | kr.1.00610 | kr.2,012.20 |
| 3.000 | kr.0.98675 | kr.2,960.25 |
| 5.000 | kr.0.96531 | kr.4,826.55 |
| 7.000 | kr.0.95278 | kr.6,669.46 |
| 10.000 | kr.0.94072 | kr.9,407.20 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |


