
B72500P8200S060 | |
|---|---|
DigiKey Part Number | 445-B72500P8200S060TR-ND - Tape & Reel (TR) 445-B72500P8200S060CT-ND - Cut Tape (CT) 445-B72500P8200S060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500P8200S060 |
Description | EIA0603, AUTOETHERNET 100BASE-T1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500P8200S060 Models |
Category | Varistor Voltage (Max) 110 V |
Manufacturer TDK | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4.7 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 24 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 99 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 100 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.21100 | kr.12.11 |
| 25 | kr.1.07520 | kr.26.88 |
| 100 | kr.0.92120 | kr.92.12 |
| 250 | kr.0.84780 | kr.211.95 |
| 500 | kr.0.80378 | kr.401.89 |
| 1.000 | kr.0.76746 | kr.767.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46475 | kr.1,859.00 |
| 8.000 | kr.0.45080 | kr.3,606.40 |
| 12.000 | kr.0.44381 | kr.5,325.72 |
| 20.000 | kr.0.43606 | kr.8,721.20 |
| 28.000 | kr.0.43153 | kr.12,082.84 |
| 40.000 | kr.0.42718 | kr.17,087.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

