AU103C106KA76A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Novacap
In Stock: 8.855
Unit Price: kr.75.96000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU103C106KA76A

DigiKey Part Number
AU103C106KA76A-ND
Manufacturer
Manufacturer Product Number
AU103C106KA76A
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU103C106KA76A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Gold Flash Termination
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210BW106K500NGX110TKnowles Novacap8.8551763-1137-1-NDkr.75.96000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.14.66401kr.293,280.20
Unit Price without VAT:kr.14.66401
Unit Price with VAT:kr.18.33001