Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

AU02ZC104KA76A | |
|---|---|
DigiKey Part Number | AU02ZC104KA76A-ND |
Manufacturer | |
Manufacturer Product Number | AU02ZC104KA76A |
Description | CAP CER 0.1UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU02ZC104KA76A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71A104KH | KYOCERA AVX | 65.018 | 478-KGM05AR71A104KHCT-ND | kr.0.63000 | Direct |
| KGM05AR71C104JH | KYOCERA AVX | 60.019 | 478-KGM05AR71C104JHCT-ND | kr.0.63000 | Upgrade |
| KGM05AR71C104KH | KYOCERA AVX | 747.026 | 478-KGM05AR71C104KHCT-ND | kr.0.63000 | Upgrade |
| KGM05AR71E104KH | KYOCERA AVX | 752.828 | 478-KGM05AR71E104KHCT-ND | kr.0.63000 | Upgrade |
| C0402C104K8RACTU | KEMET | 2.070.594 | 399-C0402C104K8RACTUCT-ND | kr.0.63000 | Direct |







