
KGM05AR71A104KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71A104KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A104KHCT-ND - Cut Tape (CT) 478-KGM05AR71A104KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A104KH |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A104KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.54400 | kr.5.44 |
50 | kr.0.30600 | kr.15.30 |
100 | kr.0.19390 | kr.19.39 |
500 | kr.0.14234 | kr.71.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.11184 | kr.1,118.40 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |