
9001815F0-AA10L0500 | |
|---|---|
DigiKey Part Number | 478-9001815F0-AA10L0500-ND |
Manufacturer | |
Manufacturer Product Number | 9001815F0-AA10L0500 |
Description | 5G/4G FPC ANTENNA, GROUND INDEPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa, LPWA, LTE, M2M, Sigfox Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer KYOCERA AVX | VSWR 2.2, 2.6, 3.8, 7.2 |
Packaging Bulk | Gain 1.5dBi, 4.65dBi, 3.84dBi, 4.81dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular, General ISM | Features Cable - 500mm |
Frequency Group Wide Band | Termination U.FL |
Frequency (Center/Band) 788.5MHz, 2.052GHz, 3.6GHz, 5.5GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 960MHz, 1.415GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz | Height (Max) 0.008" (0.20mm) |
Antenna Type Flat Patch | Applications IoT, LoRa, LPWA, LTE, M2M, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.63000 | kr.32.63 |
| 10 | kr.24.85200 | kr.248.52 |
| 25 | kr.22.90160 | kr.572.54 |
| 100 | kr.20.76130 | kr.2,076.13 |
| 250 | kr.19.74076 | kr.4,935.19 |
| 500 | kr.19.12552 | kr.9,562.76 |
| 1.000 | kr.18.61913 | kr.18,619.13 |
| 2.500 | kr.18.08466 | kr.45,211.65 |
| Unit Price without VAT: | kr.32.63000 |
|---|---|
| Unit Price with VAT: | kr.40.78750 |


