New Product
RF ANTENNA IoT, LoRa, LPWA, LTE, M2M, Sigfox Flat Patch U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001815F0-AA10L0400

DigiKey Part Number
478-9001815F0-AA10L0400-ND
Manufacturer
Manufacturer Product Number
9001815F0-AA10L0400
Description
5G/4G FPC ANTENNA, GROUND INDEPE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, LoRa, LPWA, LTE, M2M, Sigfox Flat Patch U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
KYOCERA AVX
VSWR
2.2, 2.6, 3.8, 7.2
Packaging
Bulk
Gain
1.5dBi, 4.65dBi, 3.84dBi, 4.81dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
Cellular, General ISM
Features
Cable - 400mm
Frequency Group
Wide Band
Termination
U.FL
Frequency (Center/Band)
788.5MHz, 2.052GHz, 3.6GHz, 5.5GHz
Mounting Type
Adhesive
Frequency Range
617MHz ~ 960MHz, 1.415GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz
Height (Max)
0.008" (0.20mm)
Antenna Type
Flat Patch
Applications
IoT, LoRa, LPWA, LTE, M2M, Sigfox
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.15000kr.31.15
10kr.23.69100kr.236.91
25kr.21.82240kr.545.56
100kr.19.76780kr.1,976.78
250kr.18.78824kr.4,697.06
500kr.18.19760kr.9,098.80
1.000kr.17.71154kr.17,711.54
2.500kr.17.19834kr.42,995.85
Manufacturers Standard Package
Unit Price without VAT:kr.31.15000
Unit Price with VAT:kr.38.93750