
709296001017006 | |
|---|---|
DigiKey Part Number | 478-9528-2-ND - Tape & Reel (TR) 478-9528-1-ND - Cut Tape (CT) 478-9528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001017006 |
Description | CONN SSL POKE-IN CONT 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.24500 | kr.12.45 |
| 100 | kr.1.05650 | kr.105.65 |
| 500 | kr.0.94312 | kr.471.56 |
| 1.000 | kr.0.89803 | kr.898.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83054 | kr.3,322.16 |
| 8.000 | kr.0.79088 | kr.6,327.04 |
| 12.000 | kr.0.76857 | kr.9,222.84 |
| 20.000 | kr.0.74137 | kr.14,827.40 |
| 28.000 | kr.0.72398 | kr.20,271.44 |
| 40.000 | kr.0.70600 | kr.28,240.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |






