22-28 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001002006

DigiKey Part Number
478-8743-2-ND - Tape & Reel (TR)
478-8743-1-ND - Cut Tape (CT)
478-8743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001002006
Description
CONN SSL POKE-IN CONT 22-28AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22-28 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
709296001002006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
22-28 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473.865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.17600kr.11.76
25kr.1.10240kr.27.56
50kr.1.04920kr.52.46
100kr.0.99860kr.99.86
250kr.0.93612kr.234.03
500kr.0.89138kr.445.69
1.000kr.0.84871kr.848.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.77684kr.2,718.94
7.000kr.0.73974kr.5,178.18
10.500kr.0.71887kr.7,548.14
17.500kr.0.69342kr.12,134.85
24.500kr.0.67716kr.16,590.42
35.000kr.0.66034kr.23,111.90
87.500kr.0.61903kr.54,165.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750