
709296001004006 | |
|---|---|
DigiKey Part Number | 478-8665-2-ND - Tape & Reel (TR) 478-8665-1-ND - Cut Tape (CT) 478-8665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001004006 |
Description | CONN SSL POKE-IN CONT 12-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12-20 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer KYOCERA AVX | Termination Solder |
Series | Wire Gauge 12-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 125°C |
Connector Type Contact, Poke-In Wire | Voltage Rating 300 V |
Number of Positions 1 | Mating Cycles 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.25700 | kr.22.57 |
| 100 | kr.1.91850 | kr.191.85 |
| 500 | kr.1.71192 | kr.855.96 |
| 1.000 | kr.1.63008 | kr.1,630.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55222 | kr.3,104.44 |
| 4.000 | kr.1.47812 | kr.5,912.48 |
| 6.000 | kr.1.43643 | kr.8,618.58 |
| 10.000 | kr.1.38559 | kr.13,855.90 |
| 14.000 | kr.1.35310 | kr.18,943.40 |
| 20.000 | kr.1.31950 | kr.26,390.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |











