6 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
609021306410000
609021306410000

609021306410000

DigiKey Part Number
478-609021306410000-ND
Manufacturer
Manufacturer Product Number
609021306410000
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Locking Ramp
Part Status
Active
Color
Green
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.788
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.95400kr.29.54
25kr.2.57640kr.64.41
50kr.2.31920kr.115.96
100kr.2.09410kr.209.41
250kr.1.84648kr.461.62
500kr.1.69570kr.847.85
1.000kr.1.57283kr.1,572.83
5.000kr.1.37507kr.6,875.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750