
609021032399339 | |
|---|---|
DigiKey Part Number | 478-609021032399339TR-ND - Tape & Reel (TR) 478-609021032399339CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 609021032399339 |
Description | WIRE TO BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer KYOCERA AVX | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.5.52200 | kr.55.22 |
| 25 | kr.4.81080 | kr.120.27 |
| 50 | kr.4.33900 | kr.216.95 |
| 100 | kr.3.93520 | kr.393.52 |
| 250 | kr.3.49992 | kr.874.98 |
| 500 | kr.3.23948 | kr.1,619.74 |
| 1.000 | kr.3.03001 | kr.3,030.01 |
| 5.000 | kr.2.81306 | kr.14,065.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.60366 | kr.26,036.60 |
| 20.000 | kr.2.53107 | kr.50,621.40 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |




