1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

2225PC105KAT1A

DigiKey Part Number
478-3993-2-ND - Tape & Reel (TR)
478-3993-1-ND - Cut Tape (CT)
478-3993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225PC105KAT1A
Description
CAP CER 1UF 250V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225PC105KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±10%
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C105KARACTUKEMET3.950399-C2225C105KARACTUCT-NDkr.16.41000Direct
In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.7.76900kr.77.69
50kr.6.24200kr.312.10
100kr.5.76960kr.576.96
500kr.4.97122kr.2,485.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.72417kr.4,724.17
2.000kr.4.52072kr.9,041.44
3.000kr.4.41882kr.13,256.46
5.000kr.4.30587kr.21,529.35
7.000kr.4.23981kr.29,678.67
10.000kr.4.17627kr.41,762.70
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000