
1812SC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73N103KVTR-ND - Tape & Reel (TR) 478-KGM43FR73N103KVCT-ND - Cut Tape (CT) 478-KGM43FR73N103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812SC103KAT2A |
Description | CAP CER 10000PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812SC103KAT1A | KYOCERA AVX | 15.786 | 478-4735-1-ND | kr.7.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.50000 | kr.7.50 |
| 10 | kr.4.84000 | kr.48.40 |
| 50 | kr.3.79600 | kr.189.80 |
| 100 | kr.3.47360 | kr.347.36 |
| 500 | kr.2.92872 | kr.1,464.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67297 | kr.2,672.97 |
| 2.000 | kr.2.53737 | kr.5,074.74 |
| 3.000 | kr.2.46943 | kr.7,408.29 |
| 5.000 | kr.2.39416 | kr.11,970.80 |
| 7.000 | kr.2.35015 | kr.16,451.05 |
| 10.000 | kr.2.30782 | kr.23,078.20 |
| Unit Price without VAT: | kr.7.50000 |
|---|---|
| Unit Price with VAT: | kr.9.37500 |

