0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812PC334KAT2A

DigiKey Part Number
478-1812PC334KAT2ATR-ND - Tape & Reel (TR)
478-1812PC334KAT2ACT-ND - Cut Tape (CT)
478-1812PC334KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC334KAT2A
Description
CAP CER 0.33UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.01000kr.8.01
10kr.5.19900kr.51.99
50kr.4.08960kr.204.48
100kr.3.74730kr.374.73
500kr.3.17012kr.1,585.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.99161kr.2,991.61
2.000kr.2.84460kr.5,689.20
3.000kr.2.77094kr.8,312.82
5.000kr.2.68933kr.13,446.65
7.000kr.2.64161kr.18,491.27
10.000kr.2.59570kr.25,957.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.01000
Unit Price with VAT:kr.10.01250