0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812CC104KAT1A

DigiKey Part Number
478-4009-2-ND - Tape & Reel (TR)
478-4009-1-ND - Cut Tape (CT)
478-4009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812CC104KAT1A
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812CC104KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C104KBRACTUKEMET4.852399-C1812C104KBRACTUCT-NDkr.6.15000Direct
C4532X7R2J104K230KATDK16.457445-2300-1-NDkr.4.69000Direct
GRM43DR72J104KW01LMurata Electronics47.088490-3518-1-NDkr.6.53000Direct
SMK432B7104KM-TTaiyo Yuden411587-1405-1-NDkr.7.42000Direct
C1812C104KDRACTUKEMET75.356399-9854-1-NDkr.5.77000Upgrade
In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.06940kr.103.47
100kr.1.86970kr.186.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.53200kr.766.00
1.000kr.1.42777kr.1,427.77
1.500kr.1.37553kr.2,063.30
2.500kr.1.31770kr.3,294.25
3.500kr.1.28391kr.4,493.69
5.000kr.1.25138kr.6,256.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250