1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812AC102KAT1A

DigiKey Part Number
478-2989-2-ND - Tape & Reel (TR)
478-2989-1-ND - Cut Tape (CT)
478-2989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AC102KAT1A
Description
CAP CER 1000PF 1KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AC102KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812GA102JAT2AKYOCERA AVX446478-KGM43FCG3D102JVCT-NDkr.9.51000Upgrade
1812HC102KAT2AKYOCERA AVX4.016478-KGM43FR73U102KVCT-NDkr.3.11000Upgrade
In-Stock: 2.028
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
50kr.1.64340kr.82.17
100kr.1.47720kr.147.72
500kr.1.19662kr.598.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.10994kr.1,109.94
2.000kr.1.03868kr.2,077.36
3.000kr.1.00299kr.3,008.97
5.000kr.0.96344kr.4,817.20
7.000kr.0.94032kr.6,582.24
10.000kr.0.91809kr.9,180.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750