1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812HC102KAT2A

DigiKey Part Number
478-KGM43FR73U102KVTR-ND - Tape & Reel (TR)
478-KGM43FR73U102KVCT-ND - Cut Tape (CT)
478-KGM43FR73U102KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HC102KAT2A
Description
CAP CER 1000PF 3KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812HC102KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.82400kr.18.24
50kr.1.35940kr.67.97
100kr.1.29540kr.129.54
500kr.1.16838kr.584.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.83949kr.839.49
2.000kr.0.73706kr.1,474.12
3.000kr.0.71305kr.2,139.15
5.000kr.0.68869kr.3,443.45
7.000kr.0.67284kr.4,709.88
10.000kr.0.65711kr.6,571.10
12.000kr.0.65594kr.7,871.28
24.000kr.0.65190kr.15,645.60
25.000kr.0.65168kr.16,292.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250