1812AA102JAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.676
Unit Price: kr.9.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.22182
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.94093
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.765
Unit Price: kr.10.94000
Datasheet

Similar


KEMET
In Stock: 800
Unit Price: kr.13.57000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812AA102JAT3A

DigiKey Part Number
1812AA102JAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AA102JAT3A
Description
CAP CER 1000PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AA102JAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.4.01926kr.32,154.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.01926
Unit Price with VAT:kr.5.02408