0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18125C474KAT4A

DigiKey Part Number
478-KGM43AR71H474KSTR-ND - Tape & Reel (TR)
478-KGM43AR71H474KSCT-ND - Cut Tape (CT)
478-KGM43AR71H474KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C474KAT4A
Description
CAP CER 0.47UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C474K5RACTUKEMET23.051399-C1812C474K5RACTUCT-NDkr.7.16000Direct
885012210029Würth Elektronik1.020732-7415-1-NDkr.3.99000Parametric Equivalent
GMC43X7R474K50NTCal-Chip Electronics, Inc.1.0004713-GMC43X7R474K50NTCT-NDkr.3.55000Parametric Equivalent
In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.78300kr.27.83
50kr.2.12000kr.106.00
100kr.1.91660kr.191.66
500kr.1.57270kr.786.35
1.000kr.1.46638kr.1,466.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.30690kr.5,227.60
8.000kr.1.24763kr.9,981.04
12.000kr.1.21794kr.14,615.28
20.000kr.1.18502kr.23,700.40
28.000kr.1.16578kr.32,641.84
40.000kr.1.14726kr.45,890.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000