0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R474K50NT

DigiKey Part Number
4713-GMC43X7R474K50NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R474K50NTCT-ND - Cut Tape (CT)
4713-GMC43X7R474K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R474K50NT
Description
CAP1812 X7R .47UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.17500kr.21.75
50kr.1.64200kr.82.10
100kr.1.47660kr.147.66
500kr.1.19852kr.599.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.11261kr.1,112.61
2.000kr.1.04192kr.2,083.84
3.000kr.1.00654kr.3,019.62
5.000kr.0.96732kr.4,836.60
7.000kr.0.94441kr.6,610.87
10.000kr.0.92236kr.9,223.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750