4.7 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18123C475KAT2A

DigiKey Part Number
478-KGM43JR71E475KVTR-ND - Tape & Reel (TR)
478-KGM43JR71E475KVCT-ND - Cut Tape (CT)
478-KGM43JR71E475KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18123C475KAT2A
Description
CAP CER 4.7UF 25V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18123C475KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18125C475KAT2AKYOCERA AVX191478-KGM43JR71H475KVCT-NDkr.9.51000Upgrade
C1812C475K3RACTUKEMET1.384399-C1812C475K3RACTUCT-NDkr.16.36000Direct
C4532X7R1E475K200KMTDK3.163445-6107-1-NDkr.5.45000Direct
C1812C475K5RACTUKEMET877399-C1812C475K5RACTUCT-NDkr.17.69000Upgrade
C1812F475K5RACTUKEMET39.670399-C1812F475K5RACTUCT-NDkr.23.90000Upgrade
In-Stock: 325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.10.26400kr.102.64
50kr.8.95960kr.447.98
100kr.7.83940kr.783.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.97304kr.2,986.52
1.000kr.5.22644kr.5,226.44
2.500kr.5.03979kr.12,599.48
5.000kr.4.85314kr.24,265.70
12.500kr.4.66648kr.58,331.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000