


C1812F475K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F475K5RACTUTR-ND - Tape & Reel (TR) 399-C1812F475K5RACTUCT-ND - Cut Tape (CT) 399-C1812F475K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F475K5RACTU |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F475K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.98000 | kr.22.98 |
| 10 | kr.16.19800 | kr.161.98 |
| 50 | kr.13.50920 | kr.675.46 |
| 100 | kr.12.67780 | kr.1,267.78 |
| 500 | kr.11.30982 | kr.5,654.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.83437 | kr.10,834.37 |
| 2.000 | kr.10.47549 | kr.20,950.98 |
| 3.000 | kr.10.29566 | kr.30,886.98 |
| 5.000 | kr.10.09629 | kr.50,481.45 |
| Unit Price without VAT: | kr.22.98000 |
|---|---|
| Unit Price with VAT: | kr.28.72500 |

