0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18122C104KAZ2A

DigiKey Part Number
478-6387-2-ND - Tape & Reel (TR)
478-6387-1-ND - Cut Tape (CT)
478-6387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122C104KAZ2A
Description
CAP CER 0.1UF 200V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X104K2RACTUKEMET2.702399-C1812X104K2RACTUCT-NDkr.12.24000Direct
In-Stock: 550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.6.28300kr.62.83
50kr.4.99340kr.249.67
100kr.4.59650kr.459.65
500kr.3.92458kr.1,962.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.71683kr.3,716.83
2.000kr.3.54574kr.7,091.48
3.000kr.3.46003kr.10,380.09
5.000kr.3.36504kr.16,825.20
7.000kr.3.30951kr.23,166.57
10.000kr.3.25607kr.32,560.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750