1812 (45xx Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X104K2RACTU

DigiKey Part Number
399-C1812X104K2RACTUTR-ND - Tape & Reel (TR)
399-C1812X104K2RACTUCT-ND - Cut Tape (CT)
399-C1812X104K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X104K2RACTU
Description
CAP CER 0.1UF 200V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X104K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.702
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
10kr.6.43800kr.64.38
50kr.5.52320kr.276.16
100kr.5.09760kr.509.76
500kr.4.37696kr.2,188.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.75040kr.3,750.40
2.000kr.3.47799kr.6,955.98
3.000kr.3.43497kr.10,304.91
5.000kr.3.39028kr.16,951.40
7.000kr.3.36162kr.23,531.34
10.000kr.3.33316kr.33,331.60
12.000kr.3.32895kr.39,947.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250