1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AC102KAT1A

DigiKey Part Number
478-2966-2-ND - Tape & Reel (TR)
478-2966-1-ND - Cut Tape (CT)
478-2966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808AC102KAT1A
Description
CAP CER 1000PF 1KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808AC102KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808GC102KAT2AKYOCERA AVX4.187478-KGM42BR73D102KYCT-NDkr.7.67000Upgrade
1808HC102KAT1AKYOCERA AVX2.015478-2981-1-NDkr.6.34000Upgrade
1808HC102KAT2AKYOCERA AVX5.163478-KGM42CR73U102KYCT-NDkr.6.34000Upgrade
1808SC102KAT1AKYOCERA AVX794478-2982-1-NDkr.6.34000Upgrade
KGM42CCG3A102KYKYOCERA AVX92478-KGM42CCG3A102KYCT-NDkr.6.72000Upgrade
In-Stock: 720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.03900kr.40.39
50kr.3.13580kr.156.79
100kr.2.85870kr.285.87
500kr.2.39030kr.1,195.15
1.000kr.2.24544kr.2,245.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.12618kr.4,252.36
4.000kr.2.02801kr.8,112.04
6.000kr.1.97884kr.11,873.04
10.000kr.1.92434kr.19,243.40
14.000kr.1.89246kr.26,494.44
20.000kr.1.86180kr.37,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500