1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM42CCG3A102KY

DigiKey Part Number
478-KGM42CCG3A102KYTR-ND - Tape & Reel (TR)
478-KGM42CCG3A102KYCT-ND - Cut Tape (CT)
478-KGM42CCG3A102KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM42CCG3A102KY
Description
CAP CER 1000PF 1KV C0G/NP0 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM42CCG3A102KY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808AC102KAT1AKYOCERA AVX720478-2966-1-NDkr.6.34000Similar
1808HC102KAT1AKYOCERA AVX1.815478-2981-1-NDkr.6.34000Similar
1808SC102KAT1AKYOCERA AVX794478-2982-1-NDkr.6.34000Similar
1808WC102KAT1AKYOCERA AVX2.000478-2983-1-NDkr.6.53000Similar
C1808C102KGRACTUKEMET66.119399-C1808C102KGRACTUCT-NDkr.7.73000Similar
In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.29900kr.42.99
50kr.3.35000kr.167.50
100kr.3.05780kr.305.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.56288kr.1,281.44
1.000kr.2.41040kr.2,410.40
1.500kr.2.33405kr.3,501.07
2.500kr.2.24943kr.5,623.57
3.500kr.2.19996kr.7,699.86
5.000kr.2.15239kr.10,761.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000