Similar

18085A391JAT2A | |
|---|---|
DigiKey Part Number | 18085A391JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18085A391JAT2A |
Description | CAP CER 390PF 50V NP0 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C391J5GACTU | KEMET | 0 | 399-C1808C391J5GACTUTR-ND | kr.1.98079 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.76985 | kr.3,539.70 |
| Unit Price without VAT: | kr.1.76985 |
|---|---|
| Unit Price with VAT: | kr.2.21231 |


