Parametric Equivalent
Similar

C1808C391J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1808C391J5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C391J5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C391J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C391J5GALTU | KEMET | 0 | 399-C1808C391J5GALTUTR-ND | kr.2.26655 | Parametric Equivalent |
| 18085A391JAT2A | KYOCERA AVX | 0 | 18085A391JAT2A-ND | kr.1.76985 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98079 | kr.4,951.98 |
| Unit Price without VAT: | kr.1.98079 |
|---|---|
| Unit Price with VAT: | kr.2.47599 |



