22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YD226MAT2A

DigiKey Part Number
478-KGM32LR51C226MUTR-ND - Tape & Reel (TR)
478-KGM32LR51C226MUCT-ND - Cut Tape (CT)
478-KGM32LR51C226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YD226MAT2A
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YD226MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103D226KAT2AKYOCERA AVX9.954478-KGM32AR51E226KUCT-NDkr.10.97000Upgrade
12103D226MAT2AKYOCERA AVX34.460478-KGM32AR51E226MUCT-NDkr.5.20000Upgrade
1210YD226KAT2AKYOCERA AVX3.319478-KGM32LR51C226KUCT-NDkr.14.20000Upgrade
C1210C226M4PACTUKEMET4.278399-C1210C226M4PACTUCT-NDkr.10.14000Direct
C3225X5R1C226M250AATDK516.952445-1436-1-NDkr.3.30000Direct
In-Stock: 567
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.70600kr.57.06
50kr.4.51400kr.225.70
100kr.4.14640kr.414.64
500kr.3.52504kr.1,762.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.33268kr.3,332.68
2.000kr.3.17441kr.6,348.82
3.000kr.3.09510kr.9,285.30
5.000kr.3.00721kr.15,036.05
7.000kr.2.95582kr.20,690.74
10.000kr.2.90638kr.29,063.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750