10000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210PC103KAT1A

DigiKey Part Number
478-5562-2-ND - Tape & Reel (TR)
478-5562-1-ND - Cut Tape (CT)
478-5562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210PC103KAT1A
Description
CAP CER 10000PF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210PC103KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12107C103KAT2AKYOCERA AVX5.234478-KGM32ER72H103KUCT-NDkr.5.01000Upgrade
C1210C103KARACTUKEMET5.677399-4675-1-NDkr.3.61000Direct
C1210C103JAGACTUKEMET403399-15150-1-NDkr.8.56000Upgrade
C1210C103KBRACTUKEMET616399-C1210C103KBRACTUCT-NDkr.8.88000Upgrade
CL32B103KGFNNNESamsung Electro-Mechanics680.0041276-3317-1-NDkr.2.09000Upgrade
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21900kr.22.19
50kr.1.67240kr.83.62
100kr.1.50380kr.150.38
500kr.1.21930kr.609.65
1.000kr.1.13144kr.1,131.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99963kr.3,998.52
8.000kr.0.95066kr.7,605.28
12.000kr.0.92613kr.11,113.56
20.000kr.0.89894kr.17,978.80
28.000kr.0.88304kr.24,725.12
40.000kr.0.86775kr.34,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250