
C1210C103KARACTU | |
|---|---|
DigiKey Part Number | 399-4675-2-ND - Tape & Reel (TR) 399-4675-1-ND - Cut Tape (CT) 399-4675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KARACTU |
Description | CAP CER 10000PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.22500 | kr.22.25 |
| 50 | kr.1.67500 | kr.83.75 |
| 100 | kr.1.50640 | kr.150.64 |
| 500 | kr.1.22070 | kr.610.35 |
| 1.000 | kr.1.13258 | kr.1,132.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.00034 | kr.4,001.36 |
| 8.000 | kr.0.95121 | kr.7,609.68 |
| 12.000 | kr.0.92660 | kr.11,119.20 |
| 20.000 | kr.0.89932 | kr.17,986.40 |
| 28.000 | kr.0.88337 | kr.24,734.36 |
| 40.000 | kr.0.86803 | kr.34,721.20 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

