Direct

12105E104ZAT2A | |
|---|---|
DigiKey Part Number | 12105E104ZAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12105E104ZAT2A |
Description | CAP CER 0.1UF 50V Z5U 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105E104ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C104Z5UACTU | KEMET | 0 | 399-C1210C104Z5UACTUTR-ND | kr.0.84760 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49991 | kr.1,999.64 |
| Unit Price without VAT: | kr.0.49991 |
|---|---|
| Unit Price with VAT: | kr.0.62489 |


