0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF32FR71H474KU

DigiKey Part Number
478-KGF32FR71H474KUTR-ND - Tape & Reel (TR)
478-KGF32FR71H474KUCT-ND - Cut Tape (CT)
478-KGF32FR71H474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF32FR71H474KU
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C474K4Z2AKYOCERA AVX3.555478-KAF32FR71H474KUCT-NDkr.3.55000Similar
KGF32GR72A474KUKYOCERA AVX434478-KGF32GR72A474KUCT-NDkr.3.61000Similar
C1210F474K5RACTUKEMET2.032399-C1210F474K5RACTUCT-NDkr.7.35000Direct
C1210X474K5RACTUKEMET3.835399-C1210X474K5RACTUCT-NDkr.9.45000Direct
C1210F474K1RACTUKEMET6.434399-C1210F474K1RACTUCT-NDkr.7.04000Upgrade
In-Stock: 1.263
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.36180kr.68.09
100kr.1.21920kr.121.92
500kr.0.97800kr.489.00
1.000kr.0.90358kr.903.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95341kr.1,906.82
4.000kr.0.89830kr.3,593.20
6.000kr.0.87070kr.5,224.20
10.000kr.0.84012kr.8,401.20
14.000kr.0.82224kr.11,511.36
20.000kr.0.80504kr.16,100.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000