0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C474K4Z2A

DigiKey Part Number
478-KAF32FR71H474KUTR-ND - Tape & Reel (TR)
478-KAF32FR71H474KUCT-ND - Cut Tape (CT)
478-KAF32FR71H474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C474K4Z2A
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.17500kr.21.75
50kr.1.63440kr.81.72
100kr.1.46830kr.146.83
500kr.1.18914kr.594.57
1.000kr.1.10284kr.1,102.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85283kr.1,705.66
4.000kr.0.80203kr.3,208.12
6.000kr.0.77659kr.4,659.54
10.000kr.0.74840kr.7,484.00
14.000kr.0.73192kr.10,246.88
20.000kr.0.71607kr.14,321.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750