1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105K5RACTU

DigiKey Part Number
399-C1210C105K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C105K5RACTUCT-ND - Cut Tape (CT)
399-C1210C105K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105K5RACTU
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C105K5NACTUKEMET2.987399-C1210C105K5NACTUCT-NDkr.9.68000Upgrade
C3225X7R1H105K160AATDK121.027445-7722-1-NDkr.2.18000Direct
CC1210KKX7R9BB105YAGEO16.351311-2034-1-NDkr.2.37000Direct
CL32B105KBHNNNESamsung Electro-Mechanics117.9001276-1811-1-NDkr.1.54000Direct
UMK325B7105KH-TTaiyo Yuden75.636587-1366-1-NDkr.3.33000Direct
In-Stock: 73.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
10kr.2.15400kr.21.54
50kr.1.61660kr.80.83
100kr.1.45190kr.145.19
500kr.1.17380kr.586.90
1.000kr.1.08797kr.1,087.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99737kr.2,493.42
5.000kr.0.94281kr.4,714.05
7.500kr.0.91549kr.6,866.18
12.500kr.0.88519kr.11,064.88
17.500kr.0.86749kr.15,181.07
25.000kr.0.85045kr.21,261.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250