0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C104KAZ2A

DigiKey Part Number
478-KGF32QR71H104KTTR-ND - Tape & Reel (TR)
478-KGF32QR71H104KTCT-ND - Cut Tape (CT)
478-KGF32QR71H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C104KAZ2A
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C104KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGF32QR72A104KTKYOCERA AVX1.150478-KGF32QR72A104KTCT-NDkr.2.47000Upgrade
C1210X104K5RACTUKEMET3.108399-C1210X104K5RACTUCT-NDkr.5.20000Direct
C1210X104K1RACTUKEMET16.453399-C1210X104K1RACTUCT-NDkr.5.77000Upgrade
C1210X104KCRACTUKEMET33.387399-6769-1-NDkr.4.56000Upgrade
In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.72400kr.17.24
50kr.1.28320kr.64.16
100kr.1.14630kr.114.63
500kr.0.91702kr.458.51
1.000kr.0.84620kr.846.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73999kr.2,959.96
8.000kr.0.70053kr.5,604.24
12.000kr.0.68077kr.8,169.24
20.000kr.0.65887kr.13,177.40
28.000kr.0.64607kr.18,089.96
40.000kr.0.63376kr.25,350.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250