1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C105K4T4A

DigiKey Part Number
478-KAM32LR72A105KLTR-ND - Tape & Reel (TR)
478-KAM32LR72A105KLCT-ND - Cut Tape (CT)
478-KAM32LR72A105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C105K4T4A
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C105K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.090" (2.29mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C105K4T2AKYOCERA AVX1.543478-KAM32LR72A105KUCT-NDkr.5.33000Direct
AC1210KKX7R0BB105YAGEO1.34513-AC1210KKX7R0BB105CT-NDkr.4.12000Parametric Equivalent
CGA6M2X7R2A105K200AATDK36.132445-5865-1-NDkr.3.80000Parametric Equivalent
CGA6M2X7R2A105K200AETDK139445-173827-1-NDkr.5.83000Parametric Equivalent
In-Stock: 3.379
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.38700kr.43.87
50kr.3.42480kr.171.24
100kr.3.12690kr.312.69
500kr.2.62540kr.1,312.70
1.000kr.2.47019kr.2,470.19
2.500kr.2.30634kr.5,765.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.82333kr.9,116.65
10.000kr.1.75216kr.17,521.60
15.000kr.1.71650kr.25,747.50
25.000kr.1.67698kr.41,924.50
35.000kr.1.65387kr.57,885.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250