1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YC105KAT2A

DigiKey Part Number
478-KGM31HR71C105KUTR-ND - Tape & Reel (TR)
478-KGM31HR71C105KUCT-ND - Cut Tape (CT)
478-KGM31HR71C105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YC105KAT2A
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YC105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C105JAT2AKYOCERA AVX189478-KGM31HR72A105JUCT-NDkr.5.58000Upgrade
12063C105KAT2AKYOCERA AVX737.529478-KGM31HR71E105KUCT-NDkr.1.99000Upgrade
12065C105KAT4AKYOCERA AVX21.644478-KGM31HR71H105KLCT-NDkr.3.14000Upgrade
CC1206KFX7R7BB105YAGEO4.13113-CC1206KFX7R7BB105CT-NDkr.1.47000Direct
CC1206KKX7R7BB105YAGEO88.427311-1181-1-NDkr.1.47000Direct
In-Stock: 65.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.00000kr.10.00
50kr.0.72440kr.36.22
100kr.0.63840kr.63.84
500kr.0.49536kr.247.68
1.000kr.0.45120kr.451.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39674kr.1,190.22
6.000kr.0.37009kr.2,220.54
9.000kr.0.35677kr.3,210.93
15.000kr.0.34199kr.5,129.85
21.000kr.0.33336kr.7,000.56
30.000kr.0.32506kr.9,751.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250