10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

1206CC103KAT1A

DigiKey Part Number
478-2955-2-ND - Tape & Reel (TR)
478-2955-1-ND - Cut Tape (CT)
478-2955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206CC103KAT1A
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CC103KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B103KHFNFNESamsung Electro-Mechanics108.7171276-3077-1-NDkr.0.90000Direct
CL31B103KHFNNNESamsung Electro-Mechanics878.5381276-3078-1-NDkr.1.67000Direct
GRM31BR72J103KW01LMurata Electronics35.581490-3512-1-NDkr.2.95000Direct
SMK316B7103KF-TTaiyo Yuden4.424587-1318-1-NDkr.2.05000Direct
In-Stock: 15.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.57700kr.15.77
50kr.1.16800kr.58.40
100kr.1.04230kr.104.23
500kr.0.82906kr.414.53
1.000kr.0.76324kr.763.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70917kr.1,418.34
4.000kr.0.66469kr.2,658.76
6.000kr.0.64240kr.3,854.40
10.000kr.0.61772kr.6,177.20
14.000kr.0.60329kr.8,446.06
20.000kr.0.58941kr.11,788.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750