10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B103KHFNFNE

DigiKey Part Number
1276-3077-2-ND - Tape & Reel (TR)
1276-3077-1-ND - Cut Tape (CT)
1276-3077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B103KHFNFNE
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B103KHFNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123.767
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33720kr.16.86
100kr.0.29290kr.29.29
500kr.0.21772kr.108.86
1.000kr.0.19470kr.194.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.17578kr.351.56
4.000kr.0.16024kr.640.96
6.000kr.0.15248kr.914.88
10.000kr.0.14388kr.1,438.80
14.000kr.0.13886kr.1,944.04
20.000kr.0.13402kr.2,680.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250