12066C106MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 39.342
Unit Price: kr.7.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.908
Unit Price: kr.2.35000
Datasheet

Direct


TDK
In Stock: 6.274
Unit Price: kr.2.60000
Datasheet

Upgrade


TDK
In Stock: 1.338
Unit Price: kr.2.60000
Datasheet

Upgrade


TDK
In Stock: 36
Unit Price: kr.3.36000
Datasheet

Upgrade


TDK
In Stock: 5.558
Unit Price: kr.3.36000
Datasheet

Similar


KEMET
In Stock: 1.852
Unit Price: kr.3.49000
Datasheet

Similar


Taiyo Yuden
In Stock: 1.257
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.27227
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066C106MAT2A

DigiKey Part Number
478-KGM31HR70J106MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12066C106MAT2A
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12066C106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.78649kr.3,572.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.78649
Unit Price with VAT:kr.2.23311