10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R0J106M085AB

DigiKey Part Number
445-14792-2-ND - Tape & Reel (TR)
445-14792-1-ND - Cut Tape (CT)
445-14792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R0J106M085AB
Description
CAP CER 10UF 6.3V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R0J106M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R0J106K085ABTDK1.338445-14791-1-NDkr.2.60000Upgrade
C3216X7R1A106K085ACTDK36445-14793-1-NDkr.3.36000Upgrade
C3216X7R1A106K160ACTDK232445-4043-1-NDkr.2.22000Upgrade
C3216X7R1A106M085ACTDK1.558445-14794-1-NDkr.3.36000Upgrade
C3216X7R1A106M160ACTDK35.412445-1602-1-NDkr.2.22000Upgrade
In-Stock: 6.274
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57900kr.15.79
50kr.1.16660kr.58.33
100kr.1.04040kr.104.04
500kr.0.82762kr.413.81
1.000kr.0.76194kr.761.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64457kr.2,578.28
8.000kr.0.60907kr.4,872.56
12.000kr.0.59128kr.7,095.36
20.000kr.0.57158kr.11,431.60
28.000kr.0.56005kr.15,681.40
40.000kr.0.54897kr.21,958.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000