12065A2R4CAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.39464
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.37153
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34665
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.00335
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A2R4CAT4A

DigiKey Part Number
12065A2R4CAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A2R4CAT4A
Description
CAP CER 2.4PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A2R4CAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.32595kr.4,889.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.32595
Unit Price with VAT:kr.0.40744