Parametric Equivalent

12061A2R4CAT4A | |
|---|---|
DigiKey Part Number | 12061A2R4CAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061A2R4CAT4A |
Description | CAP CER 2.4PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061A2R4CAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.37153 | kr.5,572.95 |
| Unit Price without VAT: | kr.0.37153 |
|---|---|
| Unit Price with VAT: | kr.0.46441 |


