12063C224KAZ2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 48.796
Unit Price: kr.2.22000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.71801
Datasheet

Upgrade


KEMET
In Stock: 7.692
Unit Price: kr.4.25000
Datasheet

Upgrade


KEMET
In Stock: 10.724
Unit Price: kr.4.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.26997
Datasheet

Upgrade


KEMET
In Stock: 19.401
Unit Price: kr.6.97000
Datasheet

Upgrade


KEMET
In Stock: 4.320
Unit Price: kr.5.83000
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C224KAZ2A

DigiKey Part Number
478-KGF31BR71E224KTTR-ND - Tape & Reel (TR)
478-KGF31BR71E224KTCT-ND - Cut Tape (CT)
478-KGF31BR71E224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C224KAZ2A
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGF31BR71H224KTKYOCERA AVX48.796478-KGF31BR71H224KTCT-NDkr.2.22000Upgrade
C1206X224K3RACTUKEMET0399-C1206X224K3RACTUTR-NDkr.1.71801Direct
C1206F224K1RACTUKEMET7.692399-C1206F224K1RACTUCT-NDkr.4.25000Upgrade
C1206F224K5RACTUKEMET10.724399-C1206F224K5RACTUCT-NDkr.4.50000Upgrade
C1206X224J1RACTUKEMET0399-C1206X224J1RACTUTR-NDkr.3.26997Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.93400kr.19.34
50kr.1.44800kr.72.40
100kr.1.29720kr.129.72
500kr.1.04420kr.522.10
1.000kr.0.96603kr.966.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84878kr.3,395.12
8.000kr.0.80524kr.6,441.92
12.000kr.0.78342kr.9,401.04
20.000kr.0.75925kr.15,185.00
28.000kr.0.74511kr.20,863.08
40.000kr.0.73152kr.29,260.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250