1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C155KAT2A

DigiKey Part Number
478-10874-2-ND - Tape & Reel (TR)
478-10874-1-ND - Cut Tape (CT)
478-10874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C155KAT2A
Description
CAP CER 1.5UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C155J3RACTUKEMET5.646399-C1206C155J3RACTUCT-NDkr.7.76000Upgrade
C1206C155K5RACTUKEMET12.420399-C1206C155K5RACTUCT-NDkr.6.92000Upgrade
C3216X7R1H155K160ABTDK1.121445-7695-1-NDkr.5.13000Upgrade
C3216X7R1V155K160ABTDK2.556445-14800-1-NDkr.5.00000Upgrade
C3216X8R1E155K160ABTDK424445-8862-1-NDkr.4.49000Upgrade
In-Stock: 1.181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.1.77600kr.17.76
50kr.1.32180kr.66.09
100kr.1.18200kr.118.20
500kr.0.94612kr.473.06
1.000kr.0.87343kr.873.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81359kr.1,627.18
4.000kr.0.76439kr.3,057.56
6.000kr.0.73974kr.4,438.44
10.000kr.0.71243kr.7,124.30
14.000kr.0.69646kr.9,750.44
20.000kr.0.68110kr.13,622.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750