1.5 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C155J3RACTU

DigiKey Part Number
399-C1206C155J3RACTUTR-ND - Tape & Reel (TR)
399-C1206C155J3RACTUCT-ND - Cut Tape (CT)
399-C1206C155J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C155J3RACTU
Description
CAP CER 1.5UF 25V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.76000kr.7.76
10kr.5.03200kr.50.32
50kr.3.94860kr.197.43
100kr.3.61520kr.361.52
500kr.3.05218kr.1,526.09
1.000kr.2.87796kr.2,877.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.60439kr.5,208.78
4.000kr.2.49195kr.9,967.80
6.000kr.2.43563kr.14,613.78
10.000kr.2.39612kr.23,961.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.76000
Unit Price with VAT:kr.9.70000